
N-channel MOSFET transistor designed for switching applications. Features a 100V drain-source breakdown voltage and a maximum continuous drain current of 40A, with a pulsed drain current capability of 80A. Offers a low drain-source on-resistance of 36mR and an avalanche energy rating of 61mJ. Packaged in a rectangular, small outline HSON package with dual flat terminals, suitable for surface mounting. Operates up to a maximum temperature of 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas NP40N10YDF-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Avalanche Energy Rating (Eas) | 61mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 40A |
| Drain Current-Max (ID) | 40A |
| Drain-source On Resistance-Max | 36mR |
| DS Breakdown Voltage-Min | 100V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 1W |
| Pulsed Drain Current-Max (IDM) | 80A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP40N10YDF-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
