N-channel power MOSFET with 55V drain-source breakdown voltage and 48A continuous drain current. Features 17mΩ maximum drain-source on-resistance and 140A pulsed drain current. Operates up to 175°C with 85W maximum power dissipation and 100mJ avalanche energy rating. Packaged in a TO-220AB (MP-25) plastic case with through-hole mounting and tin terminal finish. Suitable for switching applications.
Renesas NP48N055CHE technical specifications.
| Avalanche Energy Rating (Eas) | 100mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 48A |
| Drain Current-Max (ID) | 48A |
| Drain-source On Resistance-Max | 17mR |
| DS Breakdown Voltage-Min | 55V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 85W |
| Pulsed Drain Current-Max (IDM) | 140A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NP48N055CHE to view detailed technical specifications.
No datasheet is available for this part.