
N-channel single power MOSFET featuring 60V drain-source breakdown voltage and a maximum continuous drain current of 52A. This component offers a low on-resistance of 25mΩ, ideal for switching applications. Encased in a TO-252AA (MP-3ZK) small outline package with gull-wing terminals for surface mounting, it supports a maximum power dissipation of 56W and operates up to 175°C. Constructed with silicon and metal-oxide semiconductor technology, it is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas NP52N06SLG-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 52A |
| Drain Current-Max (ID) | 52A |
| Drain-source On Resistance-Max | 25mR |
| DS Breakdown Voltage-Min | 60V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252AA |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 56W |
| Pulsed Drain Current-Max (IDM) | 104A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
