
The NP55N055SUG-E1-AY is a single N-channel metal-oxide semiconductor MOSFET from Renesas. It can handle a maximum drain current of 55A and a maximum power dissipation of 77W. The device is designed to operate within a temperature range of -40°C to 175°C. It is compliant with RoHS and SVHC regulations and is suitable for surface mount applications.
Sign in to ask questions about the Renesas NP55N055SUG-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP55N055SUG-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 55A |
| Drain Current-Max (ID) | 55A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 77W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP55N055SUG-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
