The NP55N055SUG-E1-AY/K is a surface mount N-channel MOSFET with a continuous drain current rating of 55A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a fall time of 8ns and turn-off delay time of 60ns. The gate to source voltage is 20V. It is not radiation hardened.
Renesas NP55N055SUG-E1-AY/K technical specifications.
| Continuous Drain Current (ID) | 55A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.