80A, 55V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZJ, TO-263, 3 PIN
Renesas NP80N055EHE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.