
N-channel single power MOSFET featuring 55V drain-source breakdown voltage and 80A maximum drain current. Offers a low 11mΩ drain-source on-resistance and 120W maximum power dissipation. This silicon MOSFET utilizes metal-oxide semiconductor FET technology, designed for switching applications with a 200A pulsed drain current capability. Packaged in a TO-220AB configuration with through-hole mounting and tin terminal finish, it operates up to 175°C and is RoHS compliant.
Sign in to ask questions about the Renesas NP80N055MHE-S18-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP80N055MHE-S18-AY technical specifications.
| Avalanche Energy Rating (Eas) | 100mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 80A |
| Drain Current-Max (ID) | 80A |
| Drain-source On Resistance-Max | 11mR |
| DS Breakdown Voltage-Min | 55V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-220AB |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 120W |
| Pulsed Drain Current-Max (IDM) | 200A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP80N055MHE-S18-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
