The NP82N04NLG-S18-AY is a single N-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum drain current of 82A and a maximum drain-source on resistance of 8.5 milliohms. It has a minimum breakdown voltage of 40V and a maximum power dissipation of 143W. The device is packaged in a TO-262AA style and is not qualified for automotive applications. It is compliant with RoHS regulations and is not suitable for surface mount applications.
Renesas NP82N04NLG-S18-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 82A |
| Drain Current-Max (ID) | 82A |
| Drain-source On Resistance-Max | 8.5mR |
| DS Breakdown Voltage-Min | 40V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-262AA |
| JESD-30 Code | R-PSIP-T3 |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 143W |
| Pulsed Drain Current-Max (IDM) | 328A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP82N04NLG-S18-AY to view detailed technical specifications.
No datasheet is available for this part.