
The NP88N03KDG-E1-AY is a single N-channel metal-oxide semiconductor MOSFET with a maximum drain current of 88A and a maximum power dissipation of 200W. It operates within a temperature range of -40°C to 175°C and is compliant with RoHS and SVHC regulations. This surface-mount device is suitable for high-power applications.
Sign in to ask questions about the Renesas NP88N03KDG-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas NP88N03KDG-E1-AY technical specifications.
| Drain Current-Max (Abs) (ID) | 88A |
| Drain Current-Max (ID) | 88A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 175°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NP88N03KDG-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
