Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max
Checking distributor stock and pricing after the page loads.
Renesas P62000NLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.