5W Wireless Power Receiver 32-Pin VFQFPN EP
Checking distributor stock and pricing after the page loads.
| Function | Receiver |
| Output Voltage | 5.3V |
| Maximum Output Power | 5W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |