Sign in to ask questions about the Renesas PF0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PF0030 technical specifications.
| Package Body Material | Plastic |
| Power Supplies | 12.5V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | NARROW BAND HIGH POWER |
| Technology | HYBRID |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PF0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.