NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |