Renesas PS2501A-1-H-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501A-1-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.