Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |