The PS2501L-1-K-A is a surface mount phototransistor with a maximum forward voltage of 1.4V and maximum forward current of 50mA. It can withstand an isolation voltage of up to 5kV and has a maximum power dissipation of 150mW. The device operates over a temperature range of -55°C to 100°C and is compliant with RoHS and SVHC regulations.
Renesas PS2501L-1-K-A technical specifications.
| Current Transfer Ratio-Min | 300% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501L-1-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.