Renesas PS2801-1K-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801-1K-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.