The PS2801-1P-F3-A is a single linear voltage regulator from Renesas with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It can handle a forward current of 50mA and has a current transfer ratio of 300%. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging. The PS2801-1P-F3-A operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Renesas PS2801-1P-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.