NPN-OUTPUT DC-INPUT OPTOCOUPLER,4-CHANNEL,2.5KV ISOLATION,SO
Checking distributor stock and pricing after the page loads.
Renesas PS2801C-4-F3-M-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.12 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.