Solid State Relay 80mA 1.4V DC-IN 1.2A 600V 10-Pin PDIP SMD
Renesas PS3901L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.