4.2 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH DARLINGTON OUTPUT
Renesas PS4005 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| On-State Current-Max | 2mA |
| On-State Voltage-Max | 30V |
| Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH |
| Output Circuit Type | Darlington |
| Response Time-Max | 0.0002s |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS4005 to view detailed technical specifications.
No datasheet is available for this part.