Solid State Relay 50mA 1.4V DC-IN 1.8A 60V AC/DC-OUT 6-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.003s |
| RoHS | Not Compliant |