Renesas PS710AL-1A-E3 technical specifications.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.003s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS710AL-1A-E3 to view detailed technical specifications.
No datasheet is available for this part.