The PS710AL-1A-E4-A is a single-channel solid state relay from Renesas, designed for surface mount applications. It can handle a maximum forward current of 50mA and a maximum forward voltage of 1.4V. The device has a maximum power dissipation of 610mW and operates within a temperature range of -40°C to 85°C. The PS710AL-1A-E4-A is RoHS compliant and features a response time of 0.003 seconds. It is suitable for use in applications requiring high isolation voltage, with a maximum isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS710AL-1A-E4-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 1.8A |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.003s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.