The PS710CL2-1A is a solid state relay with a maximum on-state current of 2A and on-state resistance of 150mR. It operates within a temperature range of -40°C to 85°C and features 1.5kV isolation voltage. The device is available in a DIP package with a tin terminal finish. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS710CL2-1A technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 2A |
| On-state Resistance-Max | 150mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.