
Solid State Relay 50mA 1.4V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Renesas PS710CL2-1A-E3 technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 2A |
| On-state Resistance-Max | 150mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.
