Solid State Relay 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7113-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 350mA |
| On-state Resistance-Max | 2.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.