The PS7113L-1A-A is a single-channel solid state relay with a maximum forward current of 50mA and an isolation voltage of up to 1.5kV. It operates within a temperature range of -40°C to 85°C and features a copper terminal finish. The device is RoHS compliant and meets the UL recognized standard. It is available in a DIP package type.
Checking distributor stock and pricing after the page loads.
Renesas PS7113L-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 350mA |
| On-state Resistance-Max | 2.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.