The PS7113L-2A is a dual FET output optocoupler with a maximum forward voltage of 1.5V and a maximum forward current of 50mA. It has a maximum isolation voltage of 1.5kV and operates over a temperature range of -40°C to 80°C. The device is designed for surface mount applications and is compliant with Reach SVHC regulations. The optocoupler is a solid state relay with AC and DC output capabilities.
Checking distributor stock and pricing after the page loads.
Renesas PS7113L-2A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.