Solid State Relay 50mA 1.4V DC-IN 0.2A 200V AC/DC-OUT 6-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7122-1A-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.