The PS7122A-2B is a dual solid state relay with a maximum forward current of 50mA and an on-state resistance of 8 ohms. It features a maximum isolation voltage of 1.5kV and operates within a temperature range of -40°C to 85°C. The relay is available in a DIP package with a tin terminal finish and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7122A-2B technical specifications.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 8R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.