The PS7122AL-1A is a surface mount FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features a maximum isolation voltage of 1.5kV and a maximum power dissipation of 560mW. The device operates within a temperature range of -40°C to 85°C and is suitable for use in solid state relay applications with AC and DC output.
Checking distributor stock and pricing after the page loads.
Renesas PS7122AL-1A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0015s |
| RoHS | Not Compliant |
No datasheet is available for this part.