Renesas PS7122AL-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 8R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS7122AL-1A-A to view detailed technical specifications.
No datasheet is available for this part.