The PS7122AL-1A-E3 is a FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It can withstand an isolation voltage of up to 1.5kV and has a maximum power dissipation of 560mW. This optocoupler is designed for surface mount applications and operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Renesas PS7122AL-1A-E3 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0015s |
| RoHS | Not Compliant |
No datasheet is available for this part.