The PS7122AL-1B-A is a single-channel solid state relay with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 610mW and operates within a temperature range of -40°C to 85°C. This surface mount device features a response time of 0.0002 seconds and is compliant with RoHS regulations. The PS7122AL-1B-A is suitable for use in applications requiring high isolation voltage, up to 1.5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS7122AL-1B-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.0002s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.