Solid State Relay 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Renesas PS7122AL-1B-E4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.