The PS7122AL-1C is a dual FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum power dissipation of 750mW and can operate between -40°C and 85°C. The device is a surface mount DIP package and has a maximum isolation voltage of 1.5kV. It is designed for use in solid state relay applications.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0015s |
| RoHS | Not Compliant |