The PS7122AL-2B-E3-A is a dual solid state relay with a maximum on-state current of 200mA and on-state resistance of 8 ohms. It features 1.5kV isolation voltage and operates over a temperature range of -40°C to 85°C. This device is compliant with Reach SVHC and RoHS regulations and is packaged in a DIP format with copper terminals.
Renesas PS7122AL-2B-E3-A technical specifications.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 8R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.