The PS7122AL-2B-E4-A is an 8-channel solid state relay from Renesas, featuring 1500V RMS isolation voltage and a maximum output voltage of 250V. It can handle a maximum input current of 50mA per channel and has a maximum turn-off time of 1.5 microseconds. The relay has a circuit arrangement of 2-form B and a maximum off-state leakage current of 1 microampere. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a PDIP SMD package.
Renesas PS7122AL-2B-E4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1.5ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 2 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.