The PS7141-1B is a 1-element, 50mA maximum forward current, 1.5kV maximum isolation voltage, solid state relay with a maximum on-state resistance of 30 ohms. It is designed for operation over a temperature range of -40°C to 80°C. The device is not RoHS compliant and features a tin terminal finish. It is classified as a transistor output SSR with a JESD-609 code of e0.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| On-state Resistance-Max | 30R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |