The PS7141-2B is an 8-channel solid state relay from Renesas, featuring a maximum input voltage of 1.4V and a maximum output voltage of 400V. It has a maximum input current of 50mA per channel and a maximum output current of 0.15mA per channel. The relay is designed for DC input and can handle both AC and DC output types. It has a 2-form B circuit arrangement and is packaged in a PDIP-8 package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas PS7141-2B technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.15/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.