The PS7141-2B-A is a dual solid state relay from Renesas, featuring a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It has a maximum isolation voltage of 1.5kV and a maximum power dissipation of 850mW. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS7141-2B-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.0002s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.