The PS7141E-1A-A is a solid state relay with a maximum forward current of 20mA and on-state resistance of 35 ohms. It features 1.5kV isolation voltage and operates between -40°C and 85°C. The device is RoHS compliant and has a copper terminal finish. It is a single-element optoelectronic device with a JESD-609 code of e1 and is recognized by UL.
Checking distributor stock and pricing after the page loads.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 35R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |