The PS7141L-1A is a single-element FET output optocoupler with a maximum forward voltage of 1.5V and maximum forward current of 50mA. It operates within a temperature range of -40°C to 80°C and features a maximum isolation voltage of 1.5kV. The device is mounted using surface mount technology and is not RoHS compliant. It is Reach SVHC compliant and is categorized as a solid state relay with AC and DC output capabilities.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-1A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.