Solid State Relay 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
Renesas PS7141L-1A-E3-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.