The PS7141L-1B is a FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It has a maximum power dissipation of 560mW and operates over a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and has a response time of 0.0002s. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-1B technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0002s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.