The PS7141L-1B-A is a surface mount solid state relay with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It can withstand an isolation voltage of up to 1.5kV and has a maximum power dissipation of 610mW. Operating temperature range is from -40°C to 85°C. This device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-1B-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.0002s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.