The PS7141L-1C-A is a single-channel solid state relay from Renesas with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features an isolation voltage of up to 1.5kV and can operate within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum power dissipation of 850mW. The PS7141L-1C-A is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-1C-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.