The PS7141L-1C-E4 is a 2-channel FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features an isolation voltage of up to 1.5kV and operates within a temperature range of -40°C to 80°C. This device is suitable for surface mount applications and has a maximum power dissipation of 850mW.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-1C-E4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.