Solid State Relay 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-2A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.